E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Diodes Inc BCV49TA NPN Darlington Transistor, 500 mA 60 V HFE:2000, 3-Pin SOT-89

RS Stock No.: 121-9472Brand: DiodesZetexManufacturers Part No.: BCV49TA
brand-logo
View all in Darlington Pairs

Technical Document

Specifications

Transistor Type

NPN

Maximum Continuous Collector Current

500 mA

Maximum Collector Emitter Voltage

60 V

Maximum Emitter Base Voltage

10 V

Package Type

SOT-89

Mounting Type

Surface Mount

Pin Count

3

Transistor Configuration

Single

Number of Elements per Chip

1

Minimum DC Current Gain

2000

Maximum Base Emitter Saturation Voltage

1.5 V

Maximum Collector Base Voltage

80 V

Maximum Collector Emitter Saturation Voltage

1 V

Maximum Collector Cut-off Current

0.01mA

Minimum Operating Temperature

-65 °C

Dimensions

4.6 x 2.6 x 1.17mm

Maximum Power Dissipation

1 W

Width

2.6mm

Height

1.17mm

Length

4.6mm

Maximum Operating Temperature

+150 °C

Country of Origin

China

Product details

Darlington Transistors, Diodes Inc

Transistors, Diodes Inc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 230.00

€ 0.23 Each (On a Reel of 1000) (ex VAT)

€ 273.70

€ 0.274 Each (On a Reel of 1000) (inc. VAT)

Diodes Inc BCV49TA NPN Darlington Transistor, 500 mA 60 V HFE:2000, 3-Pin SOT-89

€ 230.00

€ 0.23 Each (On a Reel of 1000) (ex VAT)

€ 273.70

€ 0.274 Each (On a Reel of 1000) (inc. VAT)

Diodes Inc BCV49TA NPN Darlington Transistor, 500 mA 60 V HFE:2000, 3-Pin SOT-89
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Transistor Type

NPN

Maximum Continuous Collector Current

500 mA

Maximum Collector Emitter Voltage

60 V

Maximum Emitter Base Voltage

10 V

Package Type

SOT-89

Mounting Type

Surface Mount

Pin Count

3

Transistor Configuration

Single

Number of Elements per Chip

1

Minimum DC Current Gain

2000

Maximum Base Emitter Saturation Voltage

1.5 V

Maximum Collector Base Voltage

80 V

Maximum Collector Emitter Saturation Voltage

1 V

Maximum Collector Cut-off Current

0.01mA

Minimum Operating Temperature

-65 °C

Dimensions

4.6 x 2.6 x 1.17mm

Maximum Power Dissipation

1 W

Width

2.6mm

Height

1.17mm

Length

4.6mm

Maximum Operating Temperature

+150 °C

Country of Origin

China

Product details

Darlington Transistors, Diodes Inc

Transistors, Diodes Inc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more