Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Diodes Inc, 2V Zener Diode 5% 300 mW SMT 2-Pin SOD-523

RS Stock No.: 822-2220Brand: DiodesZetexManufacturers Part No.: BZT52C2V0T-7
brand-logo
View all in Zener Diodes

Technical Document

Specifications

Nominal Zener Voltage

2V

Diode Configuration

Single

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Power Dissipation

300 mW

Package Type

SOD-523

Zener Type

General Purpose

Zener Voltage Tolerance

5%

Pin Count

2

Test Current

5mA

Maximum Zener Impedance

100Ω

Maximum Reverse Leakage Current

150µA

Dimensions

1.3 x 0.9 x 0.65mm

Typical Voltage Temperature Coefficient

-3.5 → 0mV/°C

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+150 °C

Product details

Zener Diodes 300mW, BZT52C Series, Diodes Inc

Surface Mount case: SOD-523

Zener Diodes, Diodes Inc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 5.00

€ 0.05 Each (In a Pack of 100) (ex VAT)

€ 5.95

€ 0.06 Each (In a Pack of 100) (inc. VAT)

Diodes Inc, 2V Zener Diode 5% 300 mW SMT 2-Pin SOD-523
Select packaging type

€ 5.00

€ 0.05 Each (In a Pack of 100) (ex VAT)

€ 5.95

€ 0.06 Each (In a Pack of 100) (inc. VAT)

Diodes Inc, 2V Zener Diode 5% 300 mW SMT 2-Pin SOD-523
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Nominal Zener Voltage

2V

Diode Configuration

Single

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Power Dissipation

300 mW

Package Type

SOD-523

Zener Type

General Purpose

Zener Voltage Tolerance

5%

Pin Count

2

Test Current

5mA

Maximum Zener Impedance

100Ω

Maximum Reverse Leakage Current

150µA

Dimensions

1.3 x 0.9 x 0.65mm

Typical Voltage Temperature Coefficient

-3.5 → 0mV/°C

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+150 °C

Product details

Zener Diodes 300mW, BZT52C Series, Diodes Inc

Surface Mount case: SOD-523

Zener Diodes, Diodes Inc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more