Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Diodes Inc, 39V Zener Diode 5% 500 mW SMT 2-Pin SOD-123

RS Stock No.: 822-2245Brand: DiodesZetexManufacturers Part No.: BZT52C39-7-F
brand-logo
View all in Zener Diodes

Technical Document

Specifications

Diode Configuration

Single

Nominal Zener Voltage

39V

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Power Dissipation

500 mW

Package Type

SOD-123

Zener Type

General Purpose

Zener Voltage Tolerance

5%

Pin Count

2

Test Current

2mA

Maximum Zener Impedance

130Ω

Maximum Reverse Leakage Current

100nA

Dimensions

2.85 x 1.7 x 1.35mm

Typical Voltage Temperature Coefficient

33.4mV/°C

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+150 °C

Product details

Zener Diodes 500mW, BZT52 Series, Diodes Inc

500mW Zener Diodes
Surface Mount case: SOD-123

Zener Diodes, Diodes Inc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 16.00

€ 0.08 Each (In a Pack of 200) (ex VAT)

€ 19.04

€ 0.095 Each (In a Pack of 200) (inc. VAT)

Diodes Inc, 39V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
Select packaging type

€ 16.00

€ 0.08 Each (In a Pack of 200) (ex VAT)

€ 19.04

€ 0.095 Each (In a Pack of 200) (inc. VAT)

Diodes Inc, 39V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
200 - 800€ 0.08€ 16.00
1000 - 1800€ 0.05€ 10.00
2000 - 2800€ 0.05€ 10.00
3000 - 5800€ 0.05€ 10.00
6000+€ 0.05€ 10.00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Diode Configuration

Single

Nominal Zener Voltage

39V

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Power Dissipation

500 mW

Package Type

SOD-123

Zener Type

General Purpose

Zener Voltage Tolerance

5%

Pin Count

2

Test Current

2mA

Maximum Zener Impedance

130Ω

Maximum Reverse Leakage Current

100nA

Dimensions

2.85 x 1.7 x 1.35mm

Typical Voltage Temperature Coefficient

33.4mV/°C

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+150 °C

Product details

Zener Diodes 500mW, BZT52 Series, Diodes Inc

500mW Zener Diodes
Surface Mount case: SOD-123

Zener Diodes, Diodes Inc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more