Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Diodes Inc, 27V Zener Diode ±2% 350 mW SMT 2-Pin SOD-523

RS Stock No.: 921-0896Brand: DiodesZetexManufacturers Part No.: BZT585B27T-7
brand-logo
View all in Zener Diodes

Technical Document

Specifications

Diode Configuration

Single

Nominal Zener Voltage

27V

Mounting Type

Surface Mount

Number of Elements per Chip

1

Maximum Power Dissipation

350 mW

Package Type

SOD-523

Zener Type

Precision

Zener Voltage Tolerance

±2%

Pin Count

2

Test Current

2mA

Maximum Zener Impedance

300Ω

Maximum Reverse Leakage Current

50nA

Dimensions

1.3 x 0.9 x 0.65mm

Minimum Operating Temperature

-65 °C

Forward Voltage

1.1V

Forward Current

200mA

Maximum Operating Temperature

+150 °C

Typical Voltage Temperature Coefficient

25.4mV/°C

Country of Origin

China

Product details

Zener Diodes 350mW, BZT585B Series, Diodes Inc

Surface Mount Precision Zener Diodes
±2% Tolerance
Flat Lead Low Profile Package

Zener Diodes, Diodes Inc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 8.00

€ 0.08 Each (In a Pack of 100) (ex VAT)

€ 9.52

€ 0.095 Each (In a Pack of 100) (inc. VAT)

Diodes Inc, 27V Zener Diode ±2% 350 mW SMT 2-Pin SOD-523
Select packaging type

€ 8.00

€ 0.08 Each (In a Pack of 100) (ex VAT)

€ 9.52

€ 0.095 Each (In a Pack of 100) (inc. VAT)

Diodes Inc, 27V Zener Diode ±2% 350 mW SMT 2-Pin SOD-523
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
100 - 400€ 0.08€ 8.00
500 - 900€ 0.05€ 5.00
1000 - 1900€ 0.05€ 5.00
2000 - 2900€ 0.05€ 5.00
3000+€ 0.05€ 5.00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Diode Configuration

Single

Nominal Zener Voltage

27V

Mounting Type

Surface Mount

Number of Elements per Chip

1

Maximum Power Dissipation

350 mW

Package Type

SOD-523

Zener Type

Precision

Zener Voltage Tolerance

±2%

Pin Count

2

Test Current

2mA

Maximum Zener Impedance

300Ω

Maximum Reverse Leakage Current

50nA

Dimensions

1.3 x 0.9 x 0.65mm

Minimum Operating Temperature

-65 °C

Forward Voltage

1.1V

Forward Current

200mA

Maximum Operating Temperature

+150 °C

Typical Voltage Temperature Coefficient

25.4mV/°C

Country of Origin

China

Product details

Zener Diodes 350mW, BZT585B Series, Diodes Inc

Surface Mount Precision Zener Diodes
±2% Tolerance
Flat Lead Low Profile Package

Zener Diodes, Diodes Inc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more