Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Diodes Inc, 10V Zener Diode 6% 350 mW SMT 3-Pin SOT-23

RS Stock No.: 822-9000Brand: DiodesZetexManufacturers Part No.: BZX84C10-7-F
brand-logo
View all in Zener Diodes

Technical Document

Specifications

Diode Configuration

Single

Nominal Zener Voltage

10V

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Power Dissipation

350 mW

Package Type

SOT-23

Zener Type

General Purpose

Zener Voltage Tolerance

6%

Pin Count

3

Test Current

5mA

Maximum Zener Impedance

20Ω

Dimensions

3 x 1.4 x 1.1mm

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+150 °C

Typical Voltage Temperature Coefficient

4.5 → 8mV/°C

Product details

Zener Diodes 350mW, BZX84C Series, Diodes Inc

Zener Voltage Tolerance of 6%
Surface Mount case: SOT-23

Zener Diodes, Diodes Inc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 12.50

€ 0.05 Each (In a Pack of 250) (ex VAT)

€ 14.88

€ 0.06 Each (In a Pack of 250) (inc. VAT)

Diodes Inc, 10V Zener Diode 6% 350 mW SMT 3-Pin SOT-23
Select packaging type

€ 12.50

€ 0.05 Each (In a Pack of 250) (ex VAT)

€ 14.88

€ 0.06 Each (In a Pack of 250) (inc. VAT)

Diodes Inc, 10V Zener Diode 6% 350 mW SMT 3-Pin SOT-23
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
250 - 1000€ 0.05€ 12.50
1250 - 2250€ 0.03€ 7.50
2500 - 3500€ 0.03€ 7.50
3750 - 7250€ 0.03€ 7.50
7500+€ 0.03€ 7.50

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Diode Configuration

Single

Nominal Zener Voltage

10V

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Power Dissipation

350 mW

Package Type

SOT-23

Zener Type

General Purpose

Zener Voltage Tolerance

6%

Pin Count

3

Test Current

5mA

Maximum Zener Impedance

20Ω

Dimensions

3 x 1.4 x 1.1mm

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+150 °C

Typical Voltage Temperature Coefficient

4.5 → 8mV/°C

Product details

Zener Diodes 350mW, BZX84C Series, Diodes Inc

Zener Voltage Tolerance of 6%
Surface Mount case: SOT-23

Zener Diodes, Diodes Inc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more