Diodes Inc, 6.8V Zener Diode 6% 350 mW SMT 3-Pin SOT-23

RS Stock No.: 738-4995PBrand: DiodesZetexManufacturers Part No.: BZX84C6V8-7-F
brand-logo
View all in Zener Diodes

Technical Document

Specifications

Diode Configuration

Single

Nominal Zener Voltage

6.8V

Mounting Type

Surface Mount

Number of Elements per Chip

1

Maximum Power Dissipation

350 mW

Package Type

SOT-23

Zener Type

Voltage Regulator

Zener Voltage Tolerance

6%

Pin Count

3

Test Current

5mA

Maximum Zener Impedance

80Ω

Maximum Reverse Leakage Current

2µA

Dimensions

3 x 1.4 x 1.1mm

Maximum Operating Temperature

+150 °C

Typical Voltage Temperature Coefficient

2.85mV/°C

Minimum Operating Temperature

-65 °C

Country of Origin

China

Product details

Zener Diodes 350mW, BZX84C Series, Diodes Inc

Zener Voltage Tolerance of 6%
Surface Mount case: SOT-23

Zener Diodes, Diodes Inc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 10.00

€ 0.05 Each (Supplied on a Reel) (ex VAT)

€ 11.90

€ 0.06 Each (Supplied on a Reel) (inc. VAT)

Diodes Inc, 6.8V Zener Diode 6% 350 mW SMT 3-Pin SOT-23
Select packaging type

€ 10.00

€ 0.05 Each (Supplied on a Reel) (ex VAT)

€ 11.90

€ 0.06 Each (Supplied on a Reel) (inc. VAT)

Diodes Inc, 6.8V Zener Diode 6% 350 mW SMT 3-Pin SOT-23

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Diode Configuration

Single

Nominal Zener Voltage

6.8V

Mounting Type

Surface Mount

Number of Elements per Chip

1

Maximum Power Dissipation

350 mW

Package Type

SOT-23

Zener Type

Voltage Regulator

Zener Voltage Tolerance

6%

Pin Count

3

Test Current

5mA

Maximum Zener Impedance

80Ω

Maximum Reverse Leakage Current

2µA

Dimensions

3 x 1.4 x 1.1mm

Maximum Operating Temperature

+150 °C

Typical Voltage Temperature Coefficient

2.85mV/°C

Minimum Operating Temperature

-65 °C

Country of Origin

China

Product details

Zener Diodes 350mW, BZX84C Series, Diodes Inc

Zener Voltage Tolerance of 6%
Surface Mount case: SOT-23

Zener Diodes, Diodes Inc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more