Diodes Inc DESD5V0S1BA-7, Bi-Directional TVS Diode, 130W, 2-Pin SOD-323

RS Stock No.: 122-1460Brand: DiodesZetexManufacturers Part No.: DESD5V0S1BA-7
brand-logo
View all in TVS Diodes

Technical Document

Specifications

Direction Type

Bi-Directional

Diode Configuration

Single

Maximum Clamping Voltage

14V

Minimum Breakdown Voltage

5.5V

Mounting Type

Surface Mount

Package Type

SOD-323

Maximum Reverse Stand-off Voltage

5V

Pin Count

2

Peak Pulse Power Dissipation

130W

Maximum Peak Pulse Current

12A

ESD protection

Yes

Number of Elements per Chip

1

Minimum Operating Temperature

-65 °C

Dimensions

1.8 x 1.4 x 1.1mm

Maximum Operating Temperature

+150 °C

Height

1.1mm

Width

1.4mm

Test Current

1mA

Maximum Reverse Leakage Current

100nA

Length

1.8mm

Country of Origin

China

Product details

Single Channel Data Line Protection TVS Diodes, Diodes Inc

Transient Voltage Suppressors, Diodes Inc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

€ 240.00

€ 0.08 Each (On a Reel of 3000) (ex VAT)

€ 285.60

€ 0.095 Each (On a Reel of 3000) (inc. VAT)

Diodes Inc DESD5V0S1BA-7, Bi-Directional TVS Diode, 130W, 2-Pin SOD-323

€ 240.00

€ 0.08 Each (On a Reel of 3000) (ex VAT)

€ 285.60

€ 0.095 Each (On a Reel of 3000) (inc. VAT)

Diodes Inc DESD5V0S1BA-7, Bi-Directional TVS Diode, 130W, 2-Pin SOD-323
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Direction Type

Bi-Directional

Diode Configuration

Single

Maximum Clamping Voltage

14V

Minimum Breakdown Voltage

5.5V

Mounting Type

Surface Mount

Package Type

SOD-323

Maximum Reverse Stand-off Voltage

5V

Pin Count

2

Peak Pulse Power Dissipation

130W

Maximum Peak Pulse Current

12A

ESD protection

Yes

Number of Elements per Chip

1

Minimum Operating Temperature

-65 °C

Dimensions

1.8 x 1.4 x 1.1mm

Maximum Operating Temperature

+150 °C

Height

1.1mm

Width

1.4mm

Test Current

1mA

Maximum Reverse Leakage Current

100nA

Length

1.8mm

Country of Origin

China

Product details

Single Channel Data Line Protection TVS Diodes, Diodes Inc

Transient Voltage Suppressors, Diodes Inc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in