Diodes Inc DFLT220A-7, Uni-Directional TVS Diode, 1125W, 2-Pin POWERDI123

RS Stock No.: 827-0415Brand: DiodesZetexManufacturers Part No.: DFLT220A-7
brand-logo
View all in TVS Diodes

Technical Document

Specifications

Direction Type

Uni-Directional

Diode Configuration

Single

Maximum Clamping Voltage

375V

Minimum Breakdown Voltage

242V

Mounting Type

Surface Mount

Package Type

POWERDI123

Maximum Reverse Stand-off Voltage

220V

Pin Count

2

Peak Pulse Power Dissipation

1125W

Maximum Peak Pulse Current

0.6A

Number of Elements per Chip

1

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+150 °C

Dimensions

3 x 1.93 x 1mm

Maximum Reverse Leakage Current

5µA

Automotive Standard

AEC-Q101

Length

3mm

Height

1mm

Width

1.93mm

Test Current

1mA

Product details

Automotive Transient Voltage Suppressor, Diodes Inc

A range of single, dual and quad Transient Voltage Suppressors (TVS) suitable for automotive applications. All are qualified to AEC-Q101 standard.

RS Product Codes
823-2974 DZQA5V6AXV5-7 Quad Uni-Directional 20W TVS Array
751-4969 SM05-7 Dual Uni-Directional 300W TVS Array
122-1212 SM05-7 Dual Uni-Directional 300W TVS Array (Pack of 3000)
790-4564 DESDA5V3L-7 Dual Uni-Directional 300W TVS Array
122-1506 DESDA5V3L-7 Dual Uni-Directional 300W TVS Array (Pack of 3000)
827-0402 DESD32VS2SO-7 Dual Uni-Directional 200W CAN/LIN Bus Protector
823-2909 DESD5V2S2UT-7 Dual Uni-Directional 260W TVS Array
827-0415 DFLT220A-7 POWERDI 225W 220V TVS Diode

Standards

AEC-Q101

Transient Voltage Suppressors, Diodes Inc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

€ 22.00

€ 0.44 Each (In a Pack of 50) (ex VAT)

€ 26.18

€ 0.524 Each (In a Pack of 50) (inc. VAT)

Diodes Inc DFLT220A-7, Uni-Directional TVS Diode, 1125W, 2-Pin POWERDI123
Select packaging type

€ 22.00

€ 0.44 Each (In a Pack of 50) (ex VAT)

€ 26.18

€ 0.524 Each (In a Pack of 50) (inc. VAT)

Diodes Inc DFLT220A-7, Uni-Directional TVS Diode, 1125W, 2-Pin POWERDI123
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
50 - 200€ 0.44€ 22.00
250 - 450€ 0.26€ 13.00
500 - 1200€ 0.26€ 13.00
1250 - 2450€ 0.18€ 9.00
2500+€ 0.18€ 9.00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Direction Type

Uni-Directional

Diode Configuration

Single

Maximum Clamping Voltage

375V

Minimum Breakdown Voltage

242V

Mounting Type

Surface Mount

Package Type

POWERDI123

Maximum Reverse Stand-off Voltage

220V

Pin Count

2

Peak Pulse Power Dissipation

1125W

Maximum Peak Pulse Current

0.6A

Number of Elements per Chip

1

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+150 °C

Dimensions

3 x 1.93 x 1mm

Maximum Reverse Leakage Current

5µA

Automotive Standard

AEC-Q101

Length

3mm

Height

1mm

Width

1.93mm

Test Current

1mA

Product details

Automotive Transient Voltage Suppressor, Diodes Inc

A range of single, dual and quad Transient Voltage Suppressors (TVS) suitable for automotive applications. All are qualified to AEC-Q101 standard.

RS Product Codes
823-2974 DZQA5V6AXV5-7 Quad Uni-Directional 20W TVS Array
751-4969 SM05-7 Dual Uni-Directional 300W TVS Array
122-1212 SM05-7 Dual Uni-Directional 300W TVS Array (Pack of 3000)
790-4564 DESDA5V3L-7 Dual Uni-Directional 300W TVS Array
122-1506 DESDA5V3L-7 Dual Uni-Directional 300W TVS Array (Pack of 3000)
827-0402 DESD32VS2SO-7 Dual Uni-Directional 200W CAN/LIN Bus Protector
823-2909 DESD5V2S2UT-7 Dual Uni-Directional 260W TVS Array
827-0415 DFLT220A-7 POWERDI 225W 220V TVS Diode

Standards

AEC-Q101

Transient Voltage Suppressors, Diodes Inc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in