Diodes Inc, 12V Zener Diode 5% 1 W SMT 2-Pin POWERDI123

RS Stock No.: 822-2472Brand: DiodesZetexManufacturers Part No.: DFLZ12-7
brand-logo
View all in Zener Diodes

Technical Document

Specifications

Diode Configuration

Single

Nominal Zener Voltage

12V

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Power Dissipation

1 W

Package Type

POWERDI123

Zener Type

General Purpose

Zener Voltage Tolerance

5%

Pin Count

2

Test Current

50mA

Maximum Zener Impedance

Maximum Reverse Leakage Current

3µA

Dimensions

3 x 1.93 x 1mm

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+150 °C

Typical Voltage Temperature Coefficient

0.05 → 0.1%/°C

Product details

Zener Diodes 1W, DFLZ Series, Diodes Inc

Surface Mount case: POWERDI®123

Zener Diodes, Diodes Inc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 9.25

€ 0.37 Each (In a Pack of 25) (ex VAT)

€ 11.01

€ 0.44 Each (In a Pack of 25) (inc. VAT)

Diodes Inc, 12V Zener Diode 5% 1 W SMT 2-Pin POWERDI123
Select packaging type

€ 9.25

€ 0.37 Each (In a Pack of 25) (ex VAT)

€ 11.01

€ 0.44 Each (In a Pack of 25) (inc. VAT)

Diodes Inc, 12V Zener Diode 5% 1 W SMT 2-Pin POWERDI123
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Diode Configuration

Single

Nominal Zener Voltage

12V

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Power Dissipation

1 W

Package Type

POWERDI123

Zener Type

General Purpose

Zener Voltage Tolerance

5%

Pin Count

2

Test Current

50mA

Maximum Zener Impedance

Maximum Reverse Leakage Current

3µA

Dimensions

3 x 1.93 x 1mm

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+150 °C

Typical Voltage Temperature Coefficient

0.05 → 0.1%/°C

Product details

Zener Diodes 1W, DFLZ Series, Diodes Inc

Surface Mount case: POWERDI®123

Zener Diodes, Diodes Inc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more