DiodesZetex DML3009LDC-7, Load Power Switch IC 12-Pin, V-DFN3030

RS Stock No.: 182-7158Brand: DiodesZetexManufacturers Part No.: DML3009LDC-7
brand-logo
View all in Power Switch ICs

Technical Document

Specifications

Power Switch Type

Load

Switch On Resistance

9mΩ

Maximum Operating Supply Voltage

13.5 V

Maximum Operating Current

20A

Number of Outputs

1

Mounting Type

Surface Mount

Package Type

V-DFN3030

Pin Count

12

Minimum Operating Temperature

-40 °C

Dimensions

3.05 x 3.05 x 0.8mm

Height

0.8mm

Maximum Operating Temperature

+85 °C

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 36.00

€ 1.44 Each (In a Pack of 25) (ex VAT)

€ 42.84

€ 1.714 Each (In a Pack of 25) (inc. VAT)

DiodesZetex DML3009LDC-7, Load Power Switch IC 12-Pin, V-DFN3030
Select packaging type

€ 36.00

€ 1.44 Each (In a Pack of 25) (ex VAT)

€ 42.84

€ 1.714 Each (In a Pack of 25) (inc. VAT)

DiodesZetex DML3009LDC-7, Load Power Switch IC 12-Pin, V-DFN3030
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Power Switch Type

Load

Switch On Resistance

9mΩ

Maximum Operating Supply Voltage

13.5 V

Maximum Operating Current

20A

Number of Outputs

1

Mounting Type

Surface Mount

Package Type

V-DFN3030

Pin Count

12

Minimum Operating Temperature

-40 °C

Dimensions

3.05 x 3.05 x 0.8mm

Height

0.8mm

Maximum Operating Temperature

+85 °C

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more