Technical Document
Specifications
Brand
DiodesZetexChannel Type
P
Maximum Continuous Drain Current
11 A
Maximum Drain Source Voltage
20 V
Package Type
PowerDI3333-8
Mounting Type
Surface Mount
Pin Count
8
Maximum Drain Source Resistance
17 mΩ
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
1V
Maximum Power Dissipation
41 W
Transistor Configuration
Single
Maximum Gate Source Voltage
-8 V, +8 V
Width
3.35mm
Transistor Material
Si
Number of Elements per Chip
1
Length
3.35mm
Typical Gate Charge @ Vgs
72 nC @ 4.5 V
Maximum Operating Temperature
+150 °C
Height
0.85mm
Minimum Operating Temperature
-55 °C
Country of Origin
China
Product details
P-Channel MOSFET, 12V to 25V, Diodes Inc
MOSFET Transistors, Diodes Inc.
€ 116.00
€ 0.29 Each (Supplied on a Reel) (ex VAT)
€ 138.04
€ 0.345 Each (Supplied on a Reel) (inc. VAT)
Production pack (Reel)
400
€ 116.00
€ 0.29 Each (Supplied on a Reel) (ex VAT)
€ 138.04
€ 0.345 Each (Supplied on a Reel) (inc. VAT)
Stock information temporarily unavailable.
Production pack (Reel)
400
Stock information temporarily unavailable.
| quantity | Unit price | Per Reel |
|---|---|---|
| 400 - 975 | € 0.29 | € 7.25 |
| 1000+ | € 0.23 | € 5.75 |
Technical Document
Specifications
Brand
DiodesZetexChannel Type
P
Maximum Continuous Drain Current
11 A
Maximum Drain Source Voltage
20 V
Package Type
PowerDI3333-8
Mounting Type
Surface Mount
Pin Count
8
Maximum Drain Source Resistance
17 mΩ
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
1V
Maximum Power Dissipation
41 W
Transistor Configuration
Single
Maximum Gate Source Voltage
-8 V, +8 V
Width
3.35mm
Transistor Material
Si
Number of Elements per Chip
1
Length
3.35mm
Typical Gate Charge @ Vgs
72 nC @ 4.5 V
Maximum Operating Temperature
+150 °C
Height
0.85mm
Minimum Operating Temperature
-55 °C
Country of Origin
China
Product details


