Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Diodes Inc P-Channel MOSFET, 19.8 A, 30 V, 8-Pin PowerDI3333-8 DMP3011SFVWQ-7

RS Stock No.: 246-7527Brand: DiodesZetexManufacturers Part No.: DMP3011SFVWQ-7
brand-logo
View all in MOSFETs

Technical Document

Specifications

Channel Type

P

Maximum Continuous Drain Current

19.8 A

Maximum Drain Source Voltage

30 V

Package Type

PowerDI3333-8

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

0.018 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

3V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 9.40

€ 0.94 Each (In a Pack of 10) (ex VAT)

€ 11.19

€ 1.119 Each (In a Pack of 10) (inc. VAT)

Diodes Inc P-Channel MOSFET, 19.8 A, 30 V, 8-Pin PowerDI3333-8 DMP3011SFVWQ-7
Select packaging type

€ 9.40

€ 0.94 Each (In a Pack of 10) (ex VAT)

€ 11.19

€ 1.119 Each (In a Pack of 10) (inc. VAT)

Diodes Inc P-Channel MOSFET, 19.8 A, 30 V, 8-Pin PowerDI3333-8 DMP3011SFVWQ-7
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 40€ 0.94€ 9.40
50 - 90€ 0.94€ 9.40
100 - 240€ 0.73€ 7.30
250 - 990€ 0.73€ 7.30
1000+€ 0.68€ 6.80

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Channel Type

P

Maximum Continuous Drain Current

19.8 A

Maximum Drain Source Voltage

30 V

Package Type

PowerDI3333-8

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

0.018 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

3V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more