Dual P-Channel MOSFET, 550 mA, 30 V, 6-Pin SOT-363 Diodes Inc DMP31D7LDWQ-7

RS Stock No.: 246-6839Brand: DiodesZetexManufacturers Part No.: DMP31D7LDWQ-7
brand-logo
View all in MOSFETs

Technical Document

Specifications

Channel Type

P

Maximum Continuous Drain Current

550 mA

Maximum Drain Source Voltage

30 V

Package Type

SOT-363

Mounting Type

Surface Mount

Pin Count

6

Maximum Drain Source Resistance

1.7 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2.6V

Number of Elements per Chip

2

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

€ 0.10

Each (On a Reel of 3000) (ex VAT)

€ 0.119

Each (On a Reel of 3000) (inc. VAT)

Dual P-Channel MOSFET, 550 mA, 30 V, 6-Pin SOT-363 Diodes Inc DMP31D7LDWQ-7

€ 0.10

Each (On a Reel of 3000) (ex VAT)

€ 0.119

Each (On a Reel of 3000) (inc. VAT)

Dual P-Channel MOSFET, 550 mA, 30 V, 6-Pin SOT-363 Diodes Inc DMP31D7LDWQ-7
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Channel Type

P

Maximum Continuous Drain Current

550 mA

Maximum Drain Source Voltage

30 V

Package Type

SOT-363

Mounting Type

Surface Mount

Pin Count

6

Maximum Drain Source Resistance

1.7 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2.6V

Number of Elements per Chip

2

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more