Diodes Inc P-Channel MOSFET, 55 A, 40 V, 3-Pin DPAK DMPH4013SK3Q-13

RS Stock No.: 246-6850Brand: DiodesZetexManufacturers Part No.: DMPH4013SK3Q-13
brand-logo
View all in MOSFETs

Technical Document

Specifications

Channel Type

P

Maximum Continuous Drain Current

55 A

Maximum Drain Source Voltage

40 V

Package Type

DPAK (TO-252)

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

0.023 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

3V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 2,475.00

€ 0.99 Each (On a Reel of 2500) (ex VAT)

€ 2,945.25

€ 1.178 Each (On a Reel of 2500) (inc. VAT)

Diodes Inc P-Channel MOSFET, 55 A, 40 V, 3-Pin DPAK DMPH4013SK3Q-13

€ 2,475.00

€ 0.99 Each (On a Reel of 2500) (ex VAT)

€ 2,945.25

€ 1.178 Each (On a Reel of 2500) (inc. VAT)

Diodes Inc P-Channel MOSFET, 55 A, 40 V, 3-Pin DPAK DMPH4013SK3Q-13
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Channel Type

P

Maximum Continuous Drain Current

55 A

Maximum Drain Source Voltage

40 V

Package Type

DPAK (TO-252)

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

0.023 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

3V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more