E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Diodes Inc, 12V Zener Diode ±5% 200mW SMT 2-Pin SOD-923

RS Stock No.: 182-6999PBrand: DiodesZetexManufacturers Part No.: DZ9F12S92-7
brand-logo
View all in Zener Diodes

Technical Document

Specifications

Nominal Zener Voltage

12V

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Power Dissipation

200mW

Package Type

SOD-923

Zener Type

Ultra Small

Zener Voltage Tolerance

±5%

Pin Count

2

Test Current

5mA

Maximum Zener Impedance

80Ω

Maximum Reverse Leakage Current

100nA

Dimensions

0.8 x 0.6 x 0.37mm

Maximum Operating Temperature

+150 °C

Typical Voltage Temperature Coefficient

10mV/°C

Minimum Operating Temperature

-65 °C

Forward Voltage

0.9V

Forward Current

10mA

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 40.00

Each (Supplied on a Reel) (ex VAT)

€ 47.60

Each (Supplied on a Reel) (inc. VAT)

Diodes Inc, 12V Zener Diode ±5% 200mW SMT 2-Pin SOD-923
Select packaging type

€ 40.00

Each (Supplied on a Reel) (ex VAT)

€ 47.60

Each (Supplied on a Reel) (inc. VAT)

Diodes Inc, 12V Zener Diode ±5% 200mW SMT 2-Pin SOD-923
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Nominal Zener Voltage

12V

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Power Dissipation

200mW

Package Type

SOD-923

Zener Type

Ultra Small

Zener Voltage Tolerance

±5%

Pin Count

2

Test Current

5mA

Maximum Zener Impedance

80Ω

Maximum Reverse Leakage Current

100nA

Dimensions

0.8 x 0.6 x 0.37mm

Maximum Operating Temperature

+150 °C

Typical Voltage Temperature Coefficient

10mV/°C

Minimum Operating Temperature

-65 °C

Forward Voltage

0.9V

Forward Current

10mA

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more