E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Diodes Inc Switching Diode, 2A 200V, 2-Pin SMB ES2D-13-F

RS Stock No.: 751-4354Brand: DiodesZetexManufacturers Part No.: ES2D-13-F
brand-logo
View all in Switching Diodes

Technical Document

Specifications

Diode Configuration

Single

Maximum Forward Current

2A

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Reverse Voltage

200V

Package Type

SMB

Diode Technology

Silicon Junction

Pin Count

2

Maximum Forward Voltage Drop

920mV

Maximum Diode Capacitance

25pF

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+150 °C

Length

3.94mm

Width

3.94mm

Height

2.3mm

Dimensions

4.57 x 3.94 x 2.3mm

Country of Origin

China

Product details

Rectifier Diodes, 2A to 40A, Diodes Inc

Diodes and Rectifiers, Diodes Inc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 11.75

€ 0.47 Each (In a Pack of 25) (ex VAT)

€ 13.98

€ 0.559 Each (In a Pack of 25) (inc. VAT)

Diodes Inc Switching Diode, 2A 200V, 2-Pin SMB ES2D-13-F
Select packaging type

€ 11.75

€ 0.47 Each (In a Pack of 25) (ex VAT)

€ 13.98

€ 0.559 Each (In a Pack of 25) (inc. VAT)

Diodes Inc Switching Diode, 2A 200V, 2-Pin SMB ES2D-13-F
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Diode Configuration

Single

Maximum Forward Current

2A

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Reverse Voltage

200V

Package Type

SMB

Diode Technology

Silicon Junction

Pin Count

2

Maximum Forward Voltage Drop

920mV

Maximum Diode Capacitance

25pF

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+150 °C

Length

3.94mm

Width

3.94mm

Height

2.3mm

Dimensions

4.57 x 3.94 x 2.3mm

Country of Origin

China

Product details

Rectifier Diodes, 2A to 40A, Diodes Inc

Diodes and Rectifiers, Diodes Inc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more