Technical Document
Specifications
Brand
DiodesZetexStandard Frequency
16MHz
Mounting Type
Surface Mount
Load Capacitance
8 → 20pF
Package Type
SMD
Pin Count
4
Dimensions
2.5 x 2.0mm
Country of Origin
China
€ 1.10
€ 1.10 Each (ex VAT)
€ 1.31
€ 1.31 Each (inc. VAT)
Standard
1
€ 1.10
€ 1.10 Each (ex VAT)
€ 1.31
€ 1.31 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | € 1.10 |
10 - 99 | € 0.99 |
100 - 499 | € 0.94 |
500 - 999 | € 0.86 |
1000+ | € 0.78 |
Technical Document
Specifications
Brand
DiodesZetexStandard Frequency
16MHz
Mounting Type
Surface Mount
Load Capacitance
8 → 20pF
Package Type
SMD
Pin Count
4
Dimensions
2.5 x 2.0mm
Country of Origin
China