Diodes Inc FMMT734TA PNP Darlington Transistor, -800 mA 100 V HFE:5000, 3-Pin SOT-23

RS Stock No.: 738-5024Brand: DiodesZetexManufacturers Part No.: FMMT734TA
brand-logo
View all in Darlington Pairs

Technical Document

Specifications

Transistor Type

PNP

Maximum Continuous Collector Current

-800 mA

Maximum Collector Emitter Voltage

100 V

Package Type

SOT-23

Mounting Type

Surface Mount

Pin Count

3

Transistor Configuration

Single

Number of Elements per Chip

1

Minimum DC Current Gain

5000

Maximum Base Emitter Saturation Voltage

-1.75 V

Maximum Collector Base Voltage

-100 V

Maximum Collector Emitter Saturation Voltage

-0.75 V

Maximum Collector Cut-off Current

-0.00001mA

Maximum Operating Temperature

+150 °C

Length

3mm

Height

1.1mm

Width

1.4mm

Dimensions

3 x 1.4 x 1.1mm

Maximum Power Dissipation

625 mW

Minimum Operating Temperature

-55 °C

Product details

Darlington Transistors, Diodes Inc

Transistors, Diodes Inc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 8.50

€ 0.34 Each (In a Pack of 25) (ex VAT)

€ 10.12

€ 0.405 Each (In a Pack of 25) (inc. VAT)

Diodes Inc FMMT734TA PNP Darlington Transistor, -800 mA 100 V HFE:5000, 3-Pin SOT-23
Select packaging type

€ 8.50

€ 0.34 Each (In a Pack of 25) (ex VAT)

€ 10.12

€ 0.405 Each (In a Pack of 25) (inc. VAT)

Diodes Inc FMMT734TA PNP Darlington Transistor, -800 mA 100 V HFE:5000, 3-Pin SOT-23

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Transistor Type

PNP

Maximum Continuous Collector Current

-800 mA

Maximum Collector Emitter Voltage

100 V

Package Type

SOT-23

Mounting Type

Surface Mount

Pin Count

3

Transistor Configuration

Single

Number of Elements per Chip

1

Minimum DC Current Gain

5000

Maximum Base Emitter Saturation Voltage

-1.75 V

Maximum Collector Base Voltage

-100 V

Maximum Collector Emitter Saturation Voltage

-0.75 V

Maximum Collector Cut-off Current

-0.00001mA

Maximum Operating Temperature

+150 °C

Length

3mm

Height

1.1mm

Width

1.4mm

Dimensions

3 x 1.4 x 1.1mm

Maximum Power Dissipation

625 mW

Minimum Operating Temperature

-55 °C

Product details

Darlington Transistors, Diodes Inc

Transistors, Diodes Inc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more