Diodes Inc FZT653TA NPN Transistor, 2 A, 100 V, 3 + Tab-Pin SOT-223

RS Stock No.: 274-920Brand: DiodesZetexManufacturers Part No.: FZT653TA
brand-logo
View all in Bipolar Transistors

Technical Document

Specifications

Transistor Type

NPN

Maximum DC Collector Current

2 A

Maximum Collector Emitter Voltage

100 V

Package Type

SOT-223 (SC-73)

Mounting Type

Surface Mount

Maximum Power Dissipation

2 W

Minimum DC Current Gain

100

Transistor Configuration

Single

Maximum Collector Base Voltage

120 V

Maximum Emitter Base Voltage

5 V

Maximum Operating Frequency

175 MHz

Pin Count

3 + Tab

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Dimensions

1.65 x 6.7 x 3.7mm

Product details

General Purpose NPN Transistors, Over 1.5A, Diodes Inc

Transistors, Diodes Inc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

€ 4.55

€ 0.91 Each (In a Pack of 5) (ex VAT)

€ 5.41

€ 1.083 Each (In a Pack of 5) (inc. VAT)

Diodes Inc FZT653TA NPN Transistor, 2 A, 100 V, 3 + Tab-Pin SOT-223
Select packaging type

€ 4.55

€ 0.91 Each (In a Pack of 5) (ex VAT)

€ 5.41

€ 1.083 Each (In a Pack of 5) (inc. VAT)

Diodes Inc FZT653TA NPN Transistor, 2 A, 100 V, 3 + Tab-Pin SOT-223
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 45€ 0.91€ 4.55
50 - 95€ 0.63€ 3.15
100 - 245€ 0.57€ 2.85
250 - 495€ 0.47€ 2.35
500+€ 0.42€ 2.10

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Transistor Type

NPN

Maximum DC Collector Current

2 A

Maximum Collector Emitter Voltage

100 V

Package Type

SOT-223 (SC-73)

Mounting Type

Surface Mount

Maximum Power Dissipation

2 W

Minimum DC Current Gain

100

Transistor Configuration

Single

Maximum Collector Base Voltage

120 V

Maximum Emitter Base Voltage

5 V

Maximum Operating Frequency

175 MHz

Pin Count

3 + Tab

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Dimensions

1.65 x 6.7 x 3.7mm

Product details

General Purpose NPN Transistors, Over 1.5A, Diodes Inc

Transistors, Diodes Inc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in