Technical Document
Specifications
Brand
DiodesZetexTransistor Type
PNP
Maximum Continuous Collector Current
2 A
Maximum Collector Emitter Voltage
120 V
Maximum Emitter Base Voltage
10 V
Package Type
SOT-223
Mounting Type
Surface Mount
Pin Count
3 + Tab
Transistor Configuration
Single
Number of Elements per Chip
1
Minimum DC Current Gain
2000
Maximum Base Emitter Saturation Voltage
1.8 V
Maximum Collector Base Voltage
140 V
Maximum Collector Emitter Saturation Voltage
2.5 V
Maximum Collector Cut-off Current
0.0001mA
Length
6.7mm
Width
3.7mm
Minimum Operating Temperature
-55 °C
Height
1.65mm
Dimensions
6.7 x 3.7 x 1.65mm
Maximum Operating Temperature
+150 °C
Product details
Darlington Transistors, Diodes Inc
Transistors, Diodes Inc
€ 4.85
€ 0.97 Each (In a Pack of 5) (ex VAT)
€ 5.77
€ 1.154 Each (In a Pack of 5) (inc. VAT)
Standard
5
€ 4.85
€ 0.97 Each (In a Pack of 5) (ex VAT)
€ 5.77
€ 1.154 Each (In a Pack of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 20 | € 0.97 | € 4.85 |
25 - 45 | € 0.81 | € 4.05 |
50 - 95 | € 0.73 | € 3.65 |
100 - 245 | € 0.70 | € 3.50 |
250+ | € 0.65 | € 3.25 |
Technical Document
Specifications
Brand
DiodesZetexTransistor Type
PNP
Maximum Continuous Collector Current
2 A
Maximum Collector Emitter Voltage
120 V
Maximum Emitter Base Voltage
10 V
Package Type
SOT-223
Mounting Type
Surface Mount
Pin Count
3 + Tab
Transistor Configuration
Single
Number of Elements per Chip
1
Minimum DC Current Gain
2000
Maximum Base Emitter Saturation Voltage
1.8 V
Maximum Collector Base Voltage
140 V
Maximum Collector Emitter Saturation Voltage
2.5 V
Maximum Collector Cut-off Current
0.0001mA
Length
6.7mm
Width
3.7mm
Minimum Operating Temperature
-55 °C
Height
1.65mm
Dimensions
6.7 x 3.7 x 1.65mm
Maximum Operating Temperature
+150 °C
Product details