Technical Document
Specifications
Brand
DiodesZetexAmplifier Type
Low Power
Mounting Type
Surface Mount
Package Type
MSOP
Power Supply Type
Dual, Single
Number of Channels per Chip
2
Pin Count
8
Typical Gain Bandwidth Product
700kHz
Typical Slew Rate
0.3V/µs
Maximum Operating Frequency
20 kHz
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Typical Voltage Gain
100 dB
Output Current
50 (Sink) μA, -60 (Source) mA
Offset Voltage
4mV
Maximum Input Voltage
±18 (Dual) V, 36 (Single) V
Rail to Rail
No
Height
0.95mm
Width
3.1mm
Input Voltage Range
±1 → ±18 V, 2 → 36 V
Input Offset Current
150nA
Dimensions
3.1 x 3.1 x 0.95mm
Minimum Input Voltage
±1 (Dual) V, 2 (Single) V
Typical Input Voltage Noise Density
40nV/√Hz
Length
3.1mm
Product details
Operational Amplifiers up to 36 V Supply Voltage, Diodes Inc
Diodes operational amplifier range provides Industry standard parts for general purpose applications.
Operational Amplifiers, Diodes Inc
€ 11.50
€ 0.23 Each (In a Pack of 50) (ex VAT)
€ 13.68
€ 0.274 Each (In a Pack of 50) (inc. VAT)
Standard
50
€ 11.50
€ 0.23 Each (In a Pack of 50) (ex VAT)
€ 13.68
€ 0.274 Each (In a Pack of 50) (inc. VAT)
Standard
50
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
DiodesZetexAmplifier Type
Low Power
Mounting Type
Surface Mount
Package Type
MSOP
Power Supply Type
Dual, Single
Number of Channels per Chip
2
Pin Count
8
Typical Gain Bandwidth Product
700kHz
Typical Slew Rate
0.3V/µs
Maximum Operating Frequency
20 kHz
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Typical Voltage Gain
100 dB
Output Current
50 (Sink) μA, -60 (Source) mA
Offset Voltage
4mV
Maximum Input Voltage
±18 (Dual) V, 36 (Single) V
Rail to Rail
No
Height
0.95mm
Width
3.1mm
Input Voltage Range
±1 → ±18 V, 2 → 36 V
Input Offset Current
150nA
Dimensions
3.1 x 3.1 x 0.95mm
Minimum Input Voltage
±1 (Dual) V, 2 (Single) V
Typical Input Voltage Noise Density
40nV/√Hz
Length
3.1mm
Product details
Operational Amplifiers up to 36 V Supply Voltage, Diodes Inc
Diodes operational amplifier range provides Industry standard parts for general purpose applications.