Diodes Inc Triple Switching Diode, Isolated, 300mA 75V, 6-Pin SOT-363 MMBD4148TW-7-F

RS Stock No.: 751-4496Brand: DiodesZetexManufacturers Part No.: MMBD4148TW-7-F
brand-logo
View all in Switching Diodes

Technical Document

Specifications

Diode Configuration

Isolated

Maximum Forward Current

300mA

Number of Elements per Chip

3

Mounting Type

Surface Mount

Maximum Reverse Voltage

75V

Package Type

SOT-363 (SC-88)

Diode Technology

Silicon Junction

Pin Count

6

Maximum Forward Voltage Drop

1.25V

Maximum Diode Capacitance

2pF

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+150 °C

Length

2.2mm

Width

1.35mm

Height

1mm

Dimensions

2.2 x 1.35 x 1mm

Country of Origin

China

Product details

Fast Switching Diode Array, MMBD4148 Series, Diodes Inc

Five Diode elements with Common Cathode
Low Forward Voltage Drop

Diodes and Rectifiers, Diodes Inc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 9.75

€ 0.39 Each (In a Pack of 25) (ex VAT)

€ 11.60

€ 0.464 Each (In a Pack of 25) (inc. VAT)

Diodes Inc Triple Switching Diode, Isolated, 300mA 75V, 6-Pin SOT-363 MMBD4148TW-7-F
Select packaging type

€ 9.75

€ 0.39 Each (In a Pack of 25) (ex VAT)

€ 11.60

€ 0.464 Each (In a Pack of 25) (inc. VAT)

Diodes Inc Triple Switching Diode, Isolated, 300mA 75V, 6-Pin SOT-363 MMBD4148TW-7-F
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
25 - 50€ 0.39€ 9.75
75 - 225€ 0.26€ 6.50
250 - 475€ 0.26€ 6.50
500+€ 0.26€ 6.50

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Diode Configuration

Isolated

Maximum Forward Current

300mA

Number of Elements per Chip

3

Mounting Type

Surface Mount

Maximum Reverse Voltage

75V

Package Type

SOT-363 (SC-88)

Diode Technology

Silicon Junction

Pin Count

6

Maximum Forward Voltage Drop

1.25V

Maximum Diode Capacitance

2pF

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+150 °C

Length

2.2mm

Width

1.35mm

Height

1mm

Dimensions

2.2 x 1.35 x 1mm

Country of Origin

China

Product details

Fast Switching Diode Array, MMBD4148 Series, Diodes Inc

Five Diode elements with Common Cathode
Low Forward Voltage Drop

Diodes and Rectifiers, Diodes Inc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more