Technical Document
Specifications
Brand
DiodesZetexAmplifier Type
Audio
Output Type
1 Channel Mono
Application
Speaker
Maximum Power
1.3 W, 2W
Mounting Type
Surface Mount
Amplifier Class
Class D
Typical Single Supply Voltage
2 → 5.5 V
Power Supply Type
Single
Number of Channels per Chip
1
Package Type
MSOP
Pin Count
8
Input Signal Type
Differential
Output Signal Type
Differential
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Dimensions
3.1 x 3.1 x 0.94mm
Country of Origin
China
Product details
Audio Power Amplifiers, Diodes Inc
Highly integrated multi-functional Audio Amplifier ICs from DiodesZetex, including Mono ans Stereo Class-D amplifiers and Stereo Headphone Amplifiers
Audio Amplifiers, Diodes Inc
€ 8.80
€ 0.44 Each (In a Pack of 20) (ex VAT)
€ 10.47
€ 0.524 Each (In a Pack of 20) (inc. VAT)
Standard
20
€ 8.80
€ 0.44 Each (In a Pack of 20) (ex VAT)
€ 10.47
€ 0.524 Each (In a Pack of 20) (inc. VAT)
Stock information temporarily unavailable.
Standard
20
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
DiodesZetexAmplifier Type
Audio
Output Type
1 Channel Mono
Application
Speaker
Maximum Power
1.3 W, 2W
Mounting Type
Surface Mount
Amplifier Class
Class D
Typical Single Supply Voltage
2 → 5.5 V
Power Supply Type
Single
Number of Channels per Chip
1
Package Type
MSOP
Pin Count
8
Input Signal Type
Differential
Output Signal Type
Differential
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Dimensions
3.1 x 3.1 x 0.94mm
Country of Origin
China
Product details
Audio Power Amplifiers, Diodes Inc
Highly integrated multi-functional Audio Amplifier ICs from DiodesZetex, including Mono ans Stereo Class-D amplifiers and Stereo Headphone Amplifiers