Technical Document
Specifications
Brand
DiodesZetexDiode Configuration
Single
Maximum Forward Current
1A
Number of Elements per Chip
1
Mounting Type
Surface Mount
Maximum Reverse Voltage
1000V
Package Type
SMB
Pin Count
2
Maximum Forward Voltage Drop
1.1V
Maximum Diode Capacitance
10pF
Minimum Operating Temperature
-65 °C
Maximum Operating Temperature
+150 °C
Length
4.57mm
Width
3.94mm
Height
2.3mm
Dimensions
4.57 x 3.94 x 2.3mm
Product details
Rectifier Diodes, 1A to 1.5A, Diodes Inc
Diodes and Rectifiers, Diodes Inc
€ 78.00
€ 0.13 Each (Supplied on a Reel) (ex VAT)
€ 92.82
€ 0.155 Each (Supplied on a Reel) (inc. VAT)
Production pack (Reel)
600
€ 78.00
€ 0.13 Each (Supplied on a Reel) (ex VAT)
€ 92.82
€ 0.155 Each (Supplied on a Reel) (inc. VAT)
Stock information temporarily unavailable.
Production pack (Reel)
600
Stock information temporarily unavailable.
quantity | Unit price | Per Reel |
---|---|---|
600 - 1400 | € 0.13 | € 13.00 |
1500+ | € 0.10 | € 10.00 |
Technical Document
Specifications
Brand
DiodesZetexDiode Configuration
Single
Maximum Forward Current
1A
Number of Elements per Chip
1
Mounting Type
Surface Mount
Maximum Reverse Voltage
1000V
Package Type
SMB
Pin Count
2
Maximum Forward Voltage Drop
1.1V
Maximum Diode Capacitance
10pF
Minimum Operating Temperature
-65 °C
Maximum Operating Temperature
+150 °C
Length
4.57mm
Width
3.94mm
Height
2.3mm
Dimensions
4.57 x 3.94 x 2.3mm
Product details