Technical Document
Specifications
Brand
DiodesZetexDiode Configuration
Single
Direction Type
Bi-Directional
Maximum Clamping Voltage
18.2V
Minimum Breakdown Voltage
9V
Mounting Type
Surface Mount
Package Type
DO-214AA (SMB)
Maximum Reverse Stand-off Voltage
11V
Pin Count
2
Peak Pulse Power Dissipation
600W
Maximum Peak Pulse Current
33A
Number of Elements per Chip
1
Minimum Operating Temperature
-55 °C
Dimensions
4.57 x 3.94 x 2.62mm
Maximum Operating Temperature
+150 °C
Test Current
1mA
Width
3.94mm
Height
2.62mm
Maximum Reverse Leakage Current
5µA
Length
4.57mm
Country of Origin
China
Product details
Transient Voltage Suppressors SMT Bidirectional 600W, SMBJ Series, Diodes Inc
Transient Voltage Suppressors, Diodes Inc
€ 8.50
€ 0.34 Each (Supplied as a Tape) (ex VAT)
€ 10.12
€ 0.405 Each (Supplied as a Tape) (inc. VAT)
Standard
25
€ 8.50
€ 0.34 Each (Supplied as a Tape) (ex VAT)
€ 10.12
€ 0.405 Each (Supplied as a Tape) (inc. VAT)
Standard
25
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Tape |
---|---|---|
25 - 225 | € 0.34 | € 8.50 |
250 - 600 | € 0.18 | € 4.50 |
625 - 2475 | € 0.18 | € 4.50 |
2500+ | € 0.16 | € 4.00 |
Technical Document
Specifications
Brand
DiodesZetexDiode Configuration
Single
Direction Type
Bi-Directional
Maximum Clamping Voltage
18.2V
Minimum Breakdown Voltage
9V
Mounting Type
Surface Mount
Package Type
DO-214AA (SMB)
Maximum Reverse Stand-off Voltage
11V
Pin Count
2
Peak Pulse Power Dissipation
600W
Maximum Peak Pulse Current
33A
Number of Elements per Chip
1
Minimum Operating Temperature
-55 °C
Dimensions
4.57 x 3.94 x 2.62mm
Maximum Operating Temperature
+150 °C
Test Current
1mA
Width
3.94mm
Height
2.62mm
Maximum Reverse Leakage Current
5µA
Length
4.57mm
Country of Origin
China
Product details