Technical Document
Specifications
Brand
Display VisionsCharacter Rows
4
Characters per Row
10
Interface Type
I2C, SPI
Illumination Colour
Blue
Backlight Type
LED
Controller Type
SSD1803A
Display Matrix Technology
STN
Voltage Rating
3.3V
Series
EA DOG
Bezel Included
No
Current Rating
440µA
Country of Origin
China
€ 1,612.00
€ 32.24 Each (In a Tray of 50) (ex VAT)
€ 1,918.28
€ 38.366 Each (In a Tray of 50) (inc. VAT)
50
€ 1,612.00
€ 32.24 Each (In a Tray of 50) (ex VAT)
€ 1,918.28
€ 38.366 Each (In a Tray of 50) (inc. VAT)
50
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Display VisionsCharacter Rows
4
Characters per Row
10
Interface Type
I2C, SPI
Illumination Colour
Blue
Backlight Type
LED
Controller Type
SSD1803A
Display Matrix Technology
STN
Voltage Rating
3.3V
Series
EA DOG
Bezel Included
No
Current Rating
440µA
Country of Origin
China