Technical Document
Specifications
Brand
Display VisionsDiagonal Display Size
2.0in
Viewing Area Dimensions
17 x 47
Aspect Ratio
17:47
Display Colours
Yellow
Resolution
4 x 20pixels
Contrast Ratio
2000:1
Driver Mounting
Graphics
Interface Ports
I2C, SPI
Dimensions
61 x 26 x 3.3mm
Height
26
Maximum Operating Temperature
+80°C
Series
EA OLED
Viewing Area Height
17mm
Operating Temperature Range
-40 → +80°C
Viewing Area Width
47mm
Width
61mm
Forward Voltage
3.3 V dc
Minimum Operating Temperature
-40°C
Country of Origin
China
€ 1,297.44
€ 54.06 Each (In a Tray of 24) (ex VAT)
€ 1,543.95
€ 64.331 Each (In a Tray of 24) (inc. VAT)
24
€ 1,297.44
€ 54.06 Each (In a Tray of 24) (ex VAT)
€ 1,543.95
€ 64.331 Each (In a Tray of 24) (inc. VAT)
24
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Display VisionsDiagonal Display Size
2.0in
Viewing Area Dimensions
17 x 47
Aspect Ratio
17:47
Display Colours
Yellow
Resolution
4 x 20pixels
Contrast Ratio
2000:1
Driver Mounting
Graphics
Interface Ports
I2C, SPI
Dimensions
61 x 26 x 3.3mm
Height
26
Maximum Operating Temperature
+80°C
Series
EA OLED
Viewing Area Height
17mm
Operating Temperature Range
-40 → +80°C
Viewing Area Width
47mm
Width
61mm
Forward Voltage
3.3 V dc
Minimum Operating Temperature
-40°C
Country of Origin
China