Display Visions 2.0in Yellow OLED Display 4 x 20pixels Graphics I2C, SPI Interface

RS Stock No.: 197-1215Brand: Display VisionsManufacturers Part No.: EA OLEDM204-LGADistrelec Article No.: 30117338
brand-logo
View all in OLED Displays

Technical Document

Specifications

Diagonal Display Size

2.0in

Viewing Area Dimensions

17 x 47

Aspect Ratio

17:47

Display Colours

Yellow

Resolution

4 x 20pixels

Contrast Ratio

2000:1

Driver Mounting

Graphics

Interface Ports

I2C, SPI

Dimensions

61 x 26 x 2.1mm

Height

26

Maximum Operating Temperature

+80°C

Series

EA OLED

Viewing Area Height

17mm

Viewing Area Width

47mm

Operating Temperature Range

-40 → +80°C

Width

61mm

Forward Voltage

3.3 V dc

Minimum Operating Temperature

-40°C

Country of Origin

China

Stock information temporarily unavailable.

€ 1,039.92

€ 43.33 Each (In a Tray of 24) (ex VAT)

€ 1,237.50

€ 51.563 Each (In a Tray of 24) (inc. VAT)

Display Visions 2.0in Yellow OLED Display 4 x 20pixels Graphics I2C, SPI Interface

€ 1,039.92

€ 43.33 Each (In a Tray of 24) (ex VAT)

€ 1,237.50

€ 51.563 Each (In a Tray of 24) (inc. VAT)

Display Visions 2.0in Yellow OLED Display 4 x 20pixels Graphics I2C, SPI Interface
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Diagonal Display Size

2.0in

Viewing Area Dimensions

17 x 47

Aspect Ratio

17:47

Display Colours

Yellow

Resolution

4 x 20pixels

Contrast Ratio

2000:1

Driver Mounting

Graphics

Interface Ports

I2C, SPI

Dimensions

61 x 26 x 2.1mm

Height

26

Maximum Operating Temperature

+80°C

Series

EA OLED

Viewing Area Height

17mm

Viewing Area Width

47mm

Operating Temperature Range

-40 → +80°C

Width

61mm

Forward Voltage

3.3 V dc

Minimum Operating Temperature

-40°C

Country of Origin

China