Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Displaytech 202B-BC-BC Alphanumeric LCD Display, Yellow on Green, 2 Rows by 20 Characters, Transflective

RS Stock No.: 532-6622Brand: DisplaytechManufacturers Part No.: 202B-BC-BC
brand-logo
View all in LCD Monochrome Displays

Technical Document

Specifications

Display Type

Alphanumeric

Character Matrix

2 Rows by 20 Characters

Characters per Row

20

Character Rows

2

Character Height

9.2mm

Character Width

4.1mm

Viewing Area Dimensions

99 x 24mm

Viewing Area Height

24mm

Viewing Area Width

99mm

External Depth

11mm

Background Colour

Green

Backlight Type

LED

Illumination Colour

Yellow

External Dimensions

122 x 11 x 44mm

External Height

44mm

External Width

122mm

Controller Type

ST7066U

Display Mode

Transflective

Display Matrix Technology

STN

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-10°C

Operating Temperature Range

-10 → +60°C

Stock information temporarily unavailable.

P.O.A.

Displaytech 202B-BC-BC Alphanumeric LCD Display, Yellow on Green, 2 Rows by 20 Characters, Transflective

P.O.A.

Displaytech 202B-BC-BC Alphanumeric LCD Display, Yellow on Green, 2 Rows by 20 Characters, Transflective
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Display Type

Alphanumeric

Character Matrix

2 Rows by 20 Characters

Characters per Row

20

Character Rows

2

Character Height

9.2mm

Character Width

4.1mm

Viewing Area Dimensions

99 x 24mm

Viewing Area Height

24mm

Viewing Area Width

99mm

External Depth

11mm

Background Colour

Green

Backlight Type

LED

Illumination Colour

Yellow

External Dimensions

122 x 11 x 44mm

External Height

44mm

External Width

122mm

Controller Type

ST7066U

Display Mode

Transflective

Display Matrix Technology

STN

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-10°C

Operating Temperature Range

-10 → +60°C