E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Displaytech DT028ATFT TFT LCD Colour Display, 2.8in QVGA, 240 x 320pixels

RS Stock No.: 781-3005Brand: DisplaytechManufacturers Part No.: DT028ATFT
brand-logo
View all in LCD Colour Displays

Technical Document

Specifications

Diagonal Display Size

2.8in

Interface Type

Parallel, RGB

Resolution

240 x 320pixels

Touch Screen

No

Viewing Area Dimensions

58 x 43mm

Supply Voltage

-0.3 → +4.6 V dc

Touch Screen Type

None

Backlight Type

LED

Display Mode

Transmissive

AC or DC Input Voltage

DC

Dimensions

69.2 x 50 x 3.45mm

Display Matrix Technology

TFT

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Brightness

200cd/m²

Graphics Array Type

QVGA

Response Time

25ms

Depth

3.45mm

Height

69.2mm

Viewing Area Width

43.2mm

Operating Temperature Range

-20 → +70°C

Number of Colours

262,144

Width

50mm

Contrast Ratio

500:1

Viewing Area Height

57.6mm

Aspect Ratio

4:3

Country of Origin

China

Product details

Displaytech TFT LCD Display Modules

Displaytech's TFT LCD display modules are designed to combine performance with value. These reliable TFT LCD modules are suitable for a wide variety of industrial, medical and consumer applications. The driver ICs are mounted directly on to the glass and are as follows:
1.8" TFT (128x160) - driver IC ILI9163C
2.2", 2.4" and 2.8" TFT (240x320) - driver IC ILI9341
3.5" TFT (320x240) - driver IC NT39016D
4.3" TFT (480x272) - driver IC HX8257-A
The DT024DTFT 2.4" module (135-9775) has an IPS display offering improved colour accuracy, a wider viewing angle, and high refresh rate.

• Transmissive TFT LCD display modules
• LED backlight
• DC voltage input
• Connection to drive the display module is via FPC (Flexible Printed Circuit)
• Operating temperature range: -20 to +70°C
• Viewing direction: 6 o’clock (DT035TFT and DT035TFT-TS are: 12 o’clock)
• Touch screen versions come fitted with a 4 wire resistive touch screen

Displaytech Colour LCD Graphic Dispalys

Stock information temporarily unavailable.

P.O.A.

Displaytech DT028ATFT TFT LCD Colour Display, 2.8in QVGA, 240 x 320pixels

P.O.A.

Displaytech DT028ATFT TFT LCD Colour Display, 2.8in QVGA, 240 x 320pixels
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Diagonal Display Size

2.8in

Interface Type

Parallel, RGB

Resolution

240 x 320pixels

Touch Screen

No

Viewing Area Dimensions

58 x 43mm

Supply Voltage

-0.3 → +4.6 V dc

Touch Screen Type

None

Backlight Type

LED

Display Mode

Transmissive

AC or DC Input Voltage

DC

Dimensions

69.2 x 50 x 3.45mm

Display Matrix Technology

TFT

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Brightness

200cd/m²

Graphics Array Type

QVGA

Response Time

25ms

Depth

3.45mm

Height

69.2mm

Viewing Area Width

43.2mm

Operating Temperature Range

-20 → +70°C

Number of Colours

262,144

Width

50mm

Contrast Ratio

500:1

Viewing Area Height

57.6mm

Aspect Ratio

4:3

Country of Origin

China

Product details

Displaytech TFT LCD Display Modules

Displaytech's TFT LCD display modules are designed to combine performance with value. These reliable TFT LCD modules are suitable for a wide variety of industrial, medical and consumer applications. The driver ICs are mounted directly on to the glass and are as follows:
1.8" TFT (128x160) - driver IC ILI9163C
2.2", 2.4" and 2.8" TFT (240x320) - driver IC ILI9341
3.5" TFT (320x240) - driver IC NT39016D
4.3" TFT (480x272) - driver IC HX8257-A
The DT024DTFT 2.4" module (135-9775) has an IPS display offering improved colour accuracy, a wider viewing angle, and high refresh rate.

• Transmissive TFT LCD display modules
• LED backlight
• DC voltage input
• Connection to drive the display module is via FPC (Flexible Printed Circuit)
• Operating temperature range: -20 to +70°C
• Viewing direction: 6 o’clock (DT035TFT and DT035TFT-TS are: 12 o’clock)
• Touch screen versions come fitted with a 4 wire resistive touch screen

Displaytech Colour LCD Graphic Dispalys