E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Dockers by Gerli SPRINTER HIGH S3 Unisex Black Composite Toe Capped Safety Shoes, UK 10, EU 44

RS Stock No.: 282-3576Brand: Dockers by GerliManufacturers Part No.: D0004-000-44
brand-logo
View all in Safety Shoes

Technical Document

Specifications

Series

SPRINTER HIGH S3

Gender

Unisex

Shoe Size EU

44

Shoe Size UK

10

Shoe Size US

11

Colour

Black

Safety Toe Type

Composite

Safety Toe

Yes

Anti-Static

Yes

ESD Safe

Yes

Closure Type

Lace Up

Water Resistant

Yes

Penetration Resistant

Yes

Resistant To

Liquids

Additional Safety Features

ESD, FO, HRO, SRC, WR

Safety Rating EN ISO 20345

S3

Midsole Type

Non-Metallic

Sole Material

EVA, Rubber

Slip Resistance Rating

SRC

Country of Origin

China

Stock information temporarily unavailable.

€ 176.67

€ 176.67 1 Pair (ex VAT)

€ 210.24

€ 210.24 1 Pair (inc. VAT)

Dockers by Gerli SPRINTER HIGH S3 Unisex Black Composite Toe Capped Safety Shoes, UK 10, EU 44

€ 176.67

€ 176.67 1 Pair (ex VAT)

€ 210.24

€ 210.24 1 Pair (inc. VAT)

Dockers by Gerli SPRINTER HIGH S3 Unisex Black Composite Toe Capped Safety Shoes, UK 10, EU 44
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Series

SPRINTER HIGH S3

Gender

Unisex

Shoe Size EU

44

Shoe Size UK

10

Shoe Size US

11

Colour

Black

Safety Toe Type

Composite

Safety Toe

Yes

Anti-Static

Yes

ESD Safe

Yes

Closure Type

Lace Up

Water Resistant

Yes

Penetration Resistant

Yes

Resistant To

Liquids

Additional Safety Features

ESD, FO, HRO, SRC, WR

Safety Rating EN ISO 20345

S3

Midsole Type

Non-Metallic

Sole Material

EVA, Rubber

Slip Resistance Rating

SRC

Country of Origin

China