Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Dockers by Gerli ARROW S3 Unisex Black Composite Toe Capped Safety Shoes, UK 8, EU 42

RS Stock No.: 282-3612Brand: Dockers by GerliManufacturers Part No.: D0052-000-42
brand-logo
View all in Safety Shoes

Technical Document

Specifications

Series

ARROW S3

Gender

Unisex

Shoe Size EU

42

Shoe Size UK

8

Shoe Size US

9

Colour

Black

Safety Toe

Yes

Safety Toe Type

Composite

Anti-Static

Yes

ESD Safe

Yes

Closure Type

Lace Up

Penetration Resistant

Yes

Additional Safety Features

ESD, FO, SRC

Safety Rating EN ISO 20345

S3

Midsole Type

Non-Metallic

Sole Material

Double Density PU, PU

Slip Resistance Rating

SRC

Country of Origin

China

Stock information temporarily unavailable.

€ 79.17

€ 79.17 1 Pair (ex VAT)

€ 94.21

€ 94.21 1 Pair (inc. VAT)

Dockers by Gerli ARROW S3 Unisex Black Composite Toe Capped Safety Shoes, UK 8, EU 42

€ 79.17

€ 79.17 1 Pair (ex VAT)

€ 94.21

€ 94.21 1 Pair (inc. VAT)

Dockers by Gerli ARROW S3 Unisex Black Composite Toe Capped Safety Shoes, UK 8, EU 42
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Series

ARROW S3

Gender

Unisex

Shoe Size EU

42

Shoe Size UK

8

Shoe Size US

9

Colour

Black

Safety Toe

Yes

Safety Toe Type

Composite

Anti-Static

Yes

ESD Safe

Yes

Closure Type

Lace Up

Penetration Resistant

Yes

Additional Safety Features

ESD, FO, SRC

Safety Rating EN ISO 20345

S3

Midsole Type

Non-Metallic

Sole Material

Double Density PU, PU

Slip Resistance Rating

SRC

Country of Origin

China