E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

DOGA Brushed Geared DC Geared Motor, 28 W, 24 V dc, 3 Nm, 85 rpm, 12mm Shaft Diameter

RS Stock No.: 668-5519Brand: DOGAManufacturers Part No.: 319.1846.3B.00
brand-logo
View all in DC Motors

Technical Document

Specifications

Brand

DOGA

Supply Voltage

24 V dc

DC Motor Type

Brushed Geared

Power Rating

28 W

Output Speed

85 rpm

Shaft Diameter

12mm

Maximum Output Torque

3 Nm

Gearhead Type

Worm

Dimensions

206.5 x 60 x 122.7 mm

Current Rating

3.5 A

Length

206.5mm

Width

60mm

Depth

122.7mm

Core Construction

Iron Core

Country of Origin

Spain

Product details

Type 319 Geared dc Motors

Series 319 compact motors with worm gear featuring low noise and good torque.

Motor with 12 Vdc or 24 Vdc
Motor sold without hall sensors

You may be interested in
Stock information temporarily unavailable.

€ 605.64

€ 605.64 Each (ex VAT)

€ 720.71

€ 720.71 Each (inc. VAT)

DOGA Brushed Geared DC Geared Motor, 28 W, 24 V dc, 3 Nm, 85 rpm, 12mm Shaft Diameter

€ 605.64

€ 605.64 Each (ex VAT)

€ 720.71

€ 720.71 Each (inc. VAT)

DOGA Brushed Geared DC Geared Motor, 28 W, 24 V dc, 3 Nm, 85 rpm, 12mm Shaft Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

DOGA

Supply Voltage

24 V dc

DC Motor Type

Brushed Geared

Power Rating

28 W

Output Speed

85 rpm

Shaft Diameter

12mm

Maximum Output Torque

3 Nm

Gearhead Type

Worm

Dimensions

206.5 x 60 x 122.7 mm

Current Rating

3.5 A

Length

206.5mm

Width

60mm

Depth

122.7mm

Core Construction

Iron Core

Country of Origin

Spain

Product details

Type 319 Geared dc Motors

Series 319 compact motors with worm gear featuring low noise and good torque.

Motor with 12 Vdc or 24 Vdc
Motor sold without hall sensors

You may be interested in