Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Dold BC7935N Series DIN Rail Mount Timer Relay, 24 → 240V ac/dc, 1-Contact, 0.5 → 10s, SPDT

RS Stock No.: 358-7178Brand: DoldManufacturers Part No.: BC7935N.81 AC/DC24-240V 0.05S-300H
brand-logo
View all in Timer Relays

Technical Document

Specifications

Brand

Dold

Supply Voltage

24 → 240V ac/dc

Mounting Type

DIN Rail

Mode of Operation

Flash Start with Impulse, Fleeting ON Break, Fleeting ON Make, Operate Delay, Operate/Release Delay, Pulse Delay, Pulse Former, Release Delay

Time Range

0.5 → 10s

Number of Contacts

1

Number of Timer Functions

Multi Function

Contact Configuration

SPDT

Time Increment

Hours, Minutes, Seconds

Maximum Current

3A

Maximum Voltage

240V ac/dc

Terminal Type

Screw

Power Supply

External

Width

22.5mm

Minimum Voltage

24V ac

Series

BC7935N

Maximum Operating Temperature

+60°C

Depth

97mm

Length

84mm

Minimum Operating Temperature

-20°C

Time Delay

(Recovery) <=50ms

Country of Origin

Germany

Product details

Multi-functional and multi-voltage relay (BC7935)

Time range from 0.05 s to 300 h can be adjusted in 10 time ranges
8 functions can be configured (response delay, fallback delay, response and fallback delay, pulse on, pulse off, pulse-generating, pulse-forming, timed)
Multi-voltage input 24 → 240 Vac / Vdc
1 changeover
3 LED indicators: voltage supply, contact position, flashing indicator for time lapse

Standards

Complies with DIN EN 61 812-1

Stock information temporarily unavailable.

€ 183.92

€ 183.92 Each (ex VAT)

€ 218.86

€ 218.86 Each (inc. VAT)

Dold BC7935N Series DIN Rail Mount Timer Relay, 24 → 240V ac/dc, 1-Contact, 0.5 → 10s, SPDT

€ 183.92

€ 183.92 Each (ex VAT)

€ 218.86

€ 218.86 Each (inc. VAT)

Dold BC7935N Series DIN Rail Mount Timer Relay, 24 → 240V ac/dc, 1-Contact, 0.5 → 10s, SPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 183.92
5+€ 179.30

Technical Document

Specifications

Brand

Dold

Supply Voltage

24 → 240V ac/dc

Mounting Type

DIN Rail

Mode of Operation

Flash Start with Impulse, Fleeting ON Break, Fleeting ON Make, Operate Delay, Operate/Release Delay, Pulse Delay, Pulse Former, Release Delay

Time Range

0.5 → 10s

Number of Contacts

1

Number of Timer Functions

Multi Function

Contact Configuration

SPDT

Time Increment

Hours, Minutes, Seconds

Maximum Current

3A

Maximum Voltage

240V ac/dc

Terminal Type

Screw

Power Supply

External

Width

22.5mm

Minimum Voltage

24V ac

Series

BC7935N

Maximum Operating Temperature

+60°C

Depth

97mm

Length

84mm

Minimum Operating Temperature

-20°C

Time Delay

(Recovery) <=50ms

Country of Origin

Germany

Product details

Multi-functional and multi-voltage relay (BC7935)

Time range from 0.05 s to 300 h can be adjusted in 10 time ranges
8 functions can be configured (response delay, fallback delay, response and fallback delay, pulse on, pulse off, pulse-generating, pulse-forming, timed)
Multi-voltage input 24 → 240 Vac / Vdc
1 changeover
3 LED indicators: voltage supply, contact position, flashing indicator for time lapse

Standards

Complies with DIN EN 61 812-1