E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Dold Safemaster BD 5980N Two Hand Control Safety Relay, 24V dc, Dual-Channel, 2 Safety Contacts

RS Stock No.: 240-8793Brand: DoldManufacturers Part No.: BD5980N.02 DC24V
brand-logo
View all in Safety Relays

Technical Document

Specifications

Brand

Dold

Supply Voltage

24V dc

Number of Channels

2

Safety Contacts

2

Function

Two Hand Control

Range

Safemaster

Safety Category ISO 13849-1

3

Safety Category (ISO 13849-1)

3

PL ISO 13849-1

e

PL (ISO 13849-1)

e

SIL IEC 61508

3

SIL (IEC 61508)

3

Terminal Type

Screw

Depth

121mm

Series

BD 5980N

Width

45mm

Length

74mm

Country of Origin

Germany

Product details

Two-hand Safety Relay, BD5980N.02

For use in controls of metal working presses and other processing machines with dangerous lock movements (conforms to EC directive for machines 89/392/EEC, safety regulations for two-hand circuits on ZH 1-456 power-driven metal work presses).

Features

IV quality level compliant with DIN 24980
Feedback loop for monitoring external contactors
45 mm overall width
Approvals: BG, SUVA, Arbejdstilsynet (Danish Working Environment Authority)

Standards

EN 60204-1 (stop functions), EN 418, prEN574, prEN 954-1

Stock information temporarily unavailable.

€ 576.48

€ 576.48 Each (ex VAT)

€ 686.01

€ 686.01 Each (inc. VAT)

Dold Safemaster BD 5980N Two Hand Control Safety Relay, 24V dc, Dual-Channel, 2 Safety Contacts

€ 576.48

€ 576.48 Each (ex VAT)

€ 686.01

€ 686.01 Each (inc. VAT)

Dold Safemaster BD 5980N Two Hand Control Safety Relay, 24V dc, Dual-Channel, 2 Safety Contacts
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Dold

Supply Voltage

24V dc

Number of Channels

2

Safety Contacts

2

Function

Two Hand Control

Range

Safemaster

Safety Category ISO 13849-1

3

Safety Category (ISO 13849-1)

3

PL ISO 13849-1

e

PL (ISO 13849-1)

e

SIL IEC 61508

3

SIL (IEC 61508)

3

Terminal Type

Screw

Depth

121mm

Series

BD 5980N

Width

45mm

Length

74mm

Country of Origin

Germany

Product details

Two-hand Safety Relay, BD5980N.02

For use in controls of metal working presses and other processing machines with dangerous lock movements (conforms to EC directive for machines 89/392/EEC, safety regulations for two-hand circuits on ZH 1-456 power-driven metal work presses).

Features

IV quality level compliant with DIN 24980
Feedback loop for monitoring external contactors
45 mm overall width
Approvals: BG, SUVA, Arbejdstilsynet (Danish Working Environment Authority)

Standards

EN 60204-1 (stop functions), EN 418, prEN574, prEN 954-1