E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Dold Phase Monitoring Relay, 3 Phase, SPDT, DIN Rail

RS Stock No.: 445-9074Brand: DoldManufacturers Part No.: BH9097.38/001 3AC400V AC40A
brand-logo
View all in Monitoring Relays

Technical Document

Specifications

Brand

Dold

Monitoring Application

Phase

Electrical Phase

3

Contact Configuration

SPDT

Mounting Type

DIN Rail

Time Delay

0 → 10s

Series

BH 9097

Height

84mm

Length

121mm

Operating Temperature Range

+55°C

Minimum Operating Temperature

-20°C

Width

45mm

Maximum Operating Temperature

+55°C

Dimensions

121 x 45 x 84mm

Country of Origin

Germany

Product details

Load monitor BH 9097

The load monitor is suitable for monitoring electrical industrial drive systems with variable motor loads.

Features:

The BH 9097 load monitor monitors the actual power consumption of electrical loads
The device can be configured via DIP switches for negative load and overload monitoring or for overload monitoring with preliminary warning level
P1 and P2 settings are calibrated as absolute values; configuration via two rotary switches
Test / reset buttons for simple start-up
Switch state indicator via 2 LEDs
For motors up to 22 KW at 3 AC 400 V, without auxiliary voltage
Up to 40 A without external current transformer
Configurable start-up bridging, configurable response delay
Overall width 45 mm

Standards

IEC 255, EN 60255, VDE 0435 part 303

Load monitor

You may be interested in
Stock information temporarily unavailable.

€ 751.11

€ 751.11 Each (ex VAT)

€ 893.82

€ 893.82 Each (inc. VAT)

Dold Phase Monitoring Relay, 3 Phase, SPDT, DIN Rail

€ 751.11

€ 751.11 Each (ex VAT)

€ 893.82

€ 893.82 Each (inc. VAT)

Dold Phase Monitoring Relay, 3 Phase, SPDT, DIN Rail
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Dold

Monitoring Application

Phase

Electrical Phase

3

Contact Configuration

SPDT

Mounting Type

DIN Rail

Time Delay

0 → 10s

Series

BH 9097

Height

84mm

Length

121mm

Operating Temperature Range

+55°C

Minimum Operating Temperature

-20°C

Width

45mm

Maximum Operating Temperature

+55°C

Dimensions

121 x 45 x 84mm

Country of Origin

Germany

Product details

Load monitor BH 9097

The load monitor is suitable for monitoring electrical industrial drive systems with variable motor loads.

Features:

The BH 9097 load monitor monitors the actual power consumption of electrical loads
The device can be configured via DIP switches for negative load and overload monitoring or for overload monitoring with preliminary warning level
P1 and P2 settings are calibrated as absolute values; configuration via two rotary switches
Test / reset buttons for simple start-up
Switch state indicator via 2 LEDs
For motors up to 22 KW at 3 AC 400 V, without auxiliary voltage
Up to 40 A without external current transformer
Configurable start-up bridging, configurable response delay
Overall width 45 mm

Standards

IEC 255, EN 60255, VDE 0435 part 303

Load monitor

You may be interested in