Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Dold Safemaster RK5942 Emergency Stop Safety Relay, 24V dc, Single Channel, 1 Safety Contacts

RS Stock No.: 656-6067Brand: DoldManufacturers Part No.: RK5942.02 DC24V
brand-logo
View all in Safety Relays

Technical Document

Specifications

Brand

Dold

Supply Voltage

24V dc

Number of Channels

1

Safety Contacts

1

Function

Emergency Stop

Range

Safemaster

Safety Category ISO 13849-1

2

Safety Category (ISO 13849-1)

2

PL ISO 13849-1

d

PL (ISO 13849-1)

d

SIL IEC 61508

2

SIL (IEC 61508)

2

Terminal Type

Screw

Series

RK5942

Depth

71mm

Width

17.5mm

Performance Level

d

Length

90mm

Country of Origin

Germany

Product details

RK5942 - Emergency stop module

Emergency stop relay compliant with the EC Directive on machines 98/37/EC
1-channel configuration
LED status display
Extremely small design
Overall width 17.5 mm

Applications

Protection of persons and machines
Machine emergency stop switches

Approvals

CE

Standards

IEC/EN 60204-1, VDE 0113 Part 1 (1998-11)

Stock information temporarily unavailable.

€ 213.47

€ 213.47 Each (ex VAT)

€ 254.03

€ 254.03 Each (inc. VAT)

Dold Safemaster RK5942 Emergency Stop Safety Relay, 24V dc, Single Channel, 1 Safety Contacts

€ 213.47

€ 213.47 Each (ex VAT)

€ 254.03

€ 254.03 Each (inc. VAT)

Dold Safemaster RK5942 Emergency Stop Safety Relay, 24V dc, Single Channel, 1 Safety Contacts
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Dold

Supply Voltage

24V dc

Number of Channels

1

Safety Contacts

1

Function

Emergency Stop

Range

Safemaster

Safety Category ISO 13849-1

2

Safety Category (ISO 13849-1)

2

PL ISO 13849-1

d

PL (ISO 13849-1)

d

SIL IEC 61508

2

SIL (IEC 61508)

2

Terminal Type

Screw

Series

RK5942

Depth

71mm

Width

17.5mm

Performance Level

d

Length

90mm

Country of Origin

Germany

Product details

RK5942 - Emergency stop module

Emergency stop relay compliant with the EC Directive on machines 98/37/EC
1-channel configuration
LED status display
Extremely small design
Overall width 17.5 mm

Applications

Protection of persons and machines
Machine emergency stop switches

Approvals

CE

Standards

IEC/EN 60204-1, VDE 0113 Part 1 (1998-11)