Dormer Threading Tap, M1 Thread, 0.25mm Pitch, Metric Coarse Standard

RS Stock No.: 268-6567Brand: DormerManufacturers Part No.: 5977027
brand-logo
View all in Threading Taps

Technical Document

Specifications

Brand

Dormer

Thread Size

M1

Set Type

Flute Tap

Type

Straight Flute Hand Tap

Pitch

0.25mm

Thread Standard

Metric Coarse

Overall Length

38 mm

Material

HSS

Country of Origin

Germany

Stock information temporarily unavailable.

€ 144.64

€ 144.64 Each (ex VAT)

€ 172.12

€ 172.12 Each (inc. VAT)

Dormer Threading Tap, M1 Thread, 0.25mm Pitch, Metric Coarse Standard

€ 144.64

€ 144.64 Each (ex VAT)

€ 172.12

€ 172.12 Each (inc. VAT)

Dormer Threading Tap, M1 Thread, 0.25mm Pitch, Metric Coarse Standard
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Dormer

Thread Size

M1

Set Type

Flute Tap

Type

Straight Flute Hand Tap

Pitch

0.25mm

Thread Standard

Metric Coarse

Overall Length

38 mm

Material

HSS

Country of Origin

Germany