E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Dormer HSS Jobber Drill Bit, 8.5mm Diameter, 117 mm Overall

RS Stock No.: 356-5718Brand: DormerManufacturers Part No.: A002 8.5MM
brand-logo
View all in Drill Bits

Technical Document

Specifications

Brand

Dormer

Material

HSS

Drill Bit Type

Jobber Drill

Diameter

8.5mm

Point Angle

118°

Cutting Length

75mm

Overall Length

117 mm

Stock information temporarily unavailable.

P.O.A.

Dormer HSS Jobber Drill Bit, 8.5mm Diameter, 117 mm Overall

P.O.A.

Dormer HSS Jobber Drill Bit, 8.5mm Diameter, 117 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Dormer

Material

HSS

Drill Bit Type

Jobber Drill

Diameter

8.5mm

Point Angle

118°

Cutting Length

75mm

Overall Length

117 mm