Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Dormer HSS Jobber Drill Bit, 9mm Diameter, 125 mm Overall

RS Stock No.: 356-5724Brand: DormerManufacturers Part No.: A002 9.0MM
brand-logo
View all in Drill Bits

Technical Document

Specifications

Brand

Dormer

Material

HSS

Drill Bit Type

Jobber Drill

Diameter

9mm

Point Angle

118°

Cutting Length

81mm

Overall Length

125 mm

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Dormer HSS Jobber Drill Bit, 9mm Diameter, 125 mm Overall

P.O.A.

Dormer HSS Jobber Drill Bit, 9mm Diameter, 125 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Dormer

Material

HSS

Drill Bit Type

Jobber Drill

Diameter

9mm

Point Angle

118°

Cutting Length

81mm

Overall Length

125 mm

You may be interested in