Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Dormer HSS Jobber Drill Bit, 13mm Diameter, 151 mm Overall

RS Stock No.: 487-4805Brand: DormerManufacturers Part No.: A00213.0
brand-logo
View all in Drill Bits

Technical Document

Specifications

Brand

Dormer

Material

HSS

Drill Bit Type

Jobber Drill

Diameter

13mm

Point Angle

118°

Cutting Length

101mm

Overall Length

151 mm

Stock information temporarily unavailable.

P.O.A.

Dormer HSS Jobber Drill Bit, 13mm Diameter, 151 mm Overall

P.O.A.

Dormer HSS Jobber Drill Bit, 13mm Diameter, 151 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Dormer

Material

HSS

Drill Bit Type

Jobber Drill

Diameter

13mm

Point Angle

118°

Cutting Length

101mm

Overall Length

151 mm