Technical Document
Specifications
Brand
DormerSet Type
Jobber Drill Set
Material
HSS-Tin
Number of Pieces
25
Minimum Size
1mm
Maximum Size
13mm
Set Contents
1 to 13 mm with 0.5 mm Increments Bits
You may be interested in
Dormer 25-Piece Twist Drill Bit Set for Multi-Material, 13mm Max, 1mm Min, HSS-TiN BitsBrand: Dormer
€ 298.63Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Dormer 25-Piece, 13mm Max, 1mm Min, HSS-Tin Bits
1
P.O.A.
Dormer 25-Piece, 13mm Max, 1mm Min, HSS-Tin Bits
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Dormer 25-Piece Twist Drill Bit Set for Multi-Material, 13mm Max, 1mm Min, HSS-TiN BitsBrand: Dormer
€ 298.63Each (ex VAT)
Technical Document
Specifications
Brand
DormerSet Type
Jobber Drill Set
Material
HSS-Tin
Number of Pieces
25
Minimum Size
1mm
Maximum Size
13mm
Set Contents
1 to 13 mm with 0.5 mm Increments Bits
You may be interested in
Dormer 25-Piece Twist Drill Bit Set for Multi-Material, 13mm Max, 1mm Min, HSS-TiN BitsBrand: Dormer
€ 298.63Each (ex VAT)