Technical Document
Specifications
Brand
DormerMaterial
HSS
Drill Bit Type
Jobber Drill
Diameter
3mm
Point Angle
135°
Cutting Length
33mm
Overall Length
61 mm
You may be interested in
Dormer A108 Series HSS Twist Drill Bit for Stainless Steel, 3mm Diameter, 61 mm OverallBrand: Dormer
€ 71.631 Box of 10 (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Dormer HSS Jobber Drill Bit, 3mm Diameter, 61 mm Overall
1
P.O.A.
Dormer HSS Jobber Drill Bit, 3mm Diameter, 61 mm Overall
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Dormer A108 Series HSS Twist Drill Bit for Stainless Steel, 3mm Diameter, 61 mm OverallBrand: Dormer
€ 71.631 Box of 10 (ex VAT)
Technical Document
Specifications
Brand
DormerMaterial
HSS
Drill Bit Type
Jobber Drill
Diameter
3mm
Point Angle
135°
Cutting Length
33mm
Overall Length
61 mm
You may be interested in
Dormer A108 Series HSS Twist Drill Bit for Stainless Steel, 3mm Diameter, 61 mm OverallBrand: Dormer
€ 71.631 Box of 10 (ex VAT)