E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Dormer HSS Twist Drill Bit, 21mm Diameter, 158 mm Overall

RS Stock No.: 299-7934Brand: DormerManufacturers Part No.: A170-21,00
brand-logo
View all in Drill Bits

Technical Document

Specifications

Brand

Dormer

Material

HSS

Drill Bit Type

Twist Drill Bit

Diameter

21mm

Overall Length

158 mm

Country of Origin

United Kingdom

Product details

HSS plain stem drill bits with Ø 12.7 mm A170

Series of HSS plain stem drill bits of diameter 12.7 mm at a normal helix of 30° and sharpening of 118°.
These drill bits are for general piercing of steel, cast iron, etc.
The reduced stem of 12.7 mm allows work with machinery equipped with spindles with a maximal capacity of 13 mm (1//2").

Stock information temporarily unavailable.

P.O.A.

Dormer HSS Twist Drill Bit, 21mm Diameter, 158 mm Overall

P.O.A.

Dormer HSS Twist Drill Bit, 21mm Diameter, 158 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Dormer

Material

HSS

Drill Bit Type

Twist Drill Bit

Diameter

21mm

Overall Length

158 mm

Country of Origin

United Kingdom

Product details

HSS plain stem drill bits with Ø 12.7 mm A170

Series of HSS plain stem drill bits of diameter 12.7 mm at a normal helix of 30° and sharpening of 118°.
These drill bits are for general piercing of steel, cast iron, etc.
The reduced stem of 12.7 mm allows work with machinery equipped with spindles with a maximal capacity of 13 mm (1//2").