E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Dormer HSCo Jobber Drill Bit, 3/16in Diameter, 86 mm Overall

RS Stock No.: 365-1538Brand: DormerManufacturers Part No.: A777 3/16
brand-logo
View all in Drill Bits

Technical Document

Specifications

Brand

Dormer

Material

HSCo

Drill Bit Type

Jobber Drill

Diameter

3/16in

Point Angle

135°

Cutting Length

52mm

Overall Length

86 mm

You may be interested in
Bosch HSS Twist Drill Bit, 4.8mm Diameter, 86 mm Overall
€ 5.034Each (In a Pack of 10) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Dormer HSCo Jobber Drill Bit, 3/16in Diameter, 86 mm Overall

P.O.A.

Dormer HSCo Jobber Drill Bit, 3/16in Diameter, 86 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Bosch HSS Twist Drill Bit, 4.8mm Diameter, 86 mm Overall
€ 5.034Each (In a Pack of 10) (ex VAT)

Technical Document

Specifications

Brand

Dormer

Material

HSCo

Drill Bit Type

Jobber Drill

Diameter

3/16in

Point Angle

135°

Cutting Length

52mm

Overall Length

86 mm

You may be interested in
Bosch HSS Twist Drill Bit, 4.8mm Diameter, 86 mm Overall
€ 5.034Each (In a Pack of 10) (ex VAT)