Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Dormer HSCo Jobber Drill Bit, 7.5mm Diameter, 109 mm Overall

RS Stock No.: 365-1392Brand: DormerManufacturers Part No.: A777 7.5
brand-logo
View all in Drill Bits

Technical Document

Specifications

Brand

Dormer

Material

HSCo

Drill Bit Type

Jobber Drill

Diameter

7.5mm

Point Angle

135°

Cutting Length

69mm

Overall Length

109 mm

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Dormer HSCo Jobber Drill Bit, 7.5mm Diameter, 109 mm Overall

P.O.A.

Dormer HSCo Jobber Drill Bit, 7.5mm Diameter, 109 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Dormer

Material

HSCo

Drill Bit Type

Jobber Drill

Diameter

7.5mm

Point Angle

135°

Cutting Length

69mm

Overall Length

109 mm

You may be interested in