Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Dormer A777 Series HSS-E Twist Drill Bit, 9mm Diameter, 125 mm Overall

RS Stock No.: 794-7640Brand: DormerManufacturers Part No.: A7779.0
brand-logo
View all in Drill Bits

Technical Document

Specifications

Brand

Dormer

Series

A777

Material

HSS-E

Drill Bit Type

Twist Drill Bit

Diameter

9mm

Overall Length

125 mm

Number of Pieces

10

Country of Origin

France

Product details

HSS Jobber Drill (A777)

Professional HSS jobber drill bits from the A777 series ideal for drilling higher tensile and tougher materials.

Material: HSCo cobalt Steel.
Surface Treatment: Bronze.
Right Hand Spiral.

You may be interested in
Stock information temporarily unavailable.

€ 354.74

€ 354.74 1 Box of 10 (ex VAT)

€ 422.14

€ 422.14 1 Box of 10 (inc. VAT)

Dormer A777 Series HSS-E Twist Drill Bit, 9mm Diameter, 125 mm Overall

€ 354.74

€ 354.74 1 Box of 10 (ex VAT)

€ 422.14

€ 422.14 1 Box of 10 (inc. VAT)

Dormer A777 Series HSS-E Twist Drill Bit, 9mm Diameter, 125 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Dormer

Series

A777

Material

HSS-E

Drill Bit Type

Twist Drill Bit

Diameter

9mm

Overall Length

125 mm

Number of Pieces

10

Country of Origin

France

Product details

HSS Jobber Drill (A777)

Professional HSS jobber drill bits from the A777 series ideal for drilling higher tensile and tougher materials.

Material: HSCo cobalt Steel.
Surface Treatment: Bronze.
Right Hand Spiral.

You may be interested in