E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Dormer A900 Series HSCo Jobber Drill Bit, 3mm Diameter, 61 mm Overall

RS Stock No.: 689-9862Brand: DormerManufacturers Part No.: A9003.0
brand-logo
View all in Drill Bits

Technical Document

Specifications

Brand

Dormer

Series

A900

Material

HSCo

Drill Bit Type

Jobber Drill

Diameter

3mm

Point Angle

130°

Cutting Length

33mm

Overall Length

61 mm

Country of Origin

France

Product details

A900 series short drill bits

Range of HSCo short drill bits

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Dormer A900 Series HSCo Jobber Drill Bit, 3mm Diameter, 61 mm Overall

P.O.A.

Dormer A900 Series HSCo Jobber Drill Bit, 3mm Diameter, 61 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Dormer

Series

A900

Material

HSCo

Drill Bit Type

Jobber Drill

Diameter

3mm

Point Angle

130°

Cutting Length

33mm

Overall Length

61 mm

Country of Origin

France

Product details

A900 series short drill bits

Range of HSCo short drill bits

You may be interested in