Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Dormer HSCo, 4.2mm Diameter, 119 mm Overall

RS Stock No.: 202-4244Brand: DormerManufacturers Part No.: A916 4.2MM
brand-logo
View all in Drill Bits

Technical Document

Specifications

Brand

Dormer

Material

HSCo

Diameter

4.2mm

Point Angle

130°

Cutting Length

78mm

Overall Length

119 mm

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Dormer HSCo, 4.2mm Diameter, 119 mm Overall

P.O.A.

Dormer HSCo, 4.2mm Diameter, 119 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Dormer

Material

HSCo

Diameter

4.2mm

Point Angle

130°

Cutting Length

78mm

Overall Length

119 mm

You may be interested in