Technical Document
Specifications
Brand
DormerSeries
A940
Material
HSCo
Drill Bit Type
Twist Drill Bit
Diameter
1.6mm
Overall Length
76 mm
Country of Origin
Brazil
Product details
HSCo Straight Shank Parabolic Flute Long Series Drill (A940)
HSCo high performance Jobber length drill for machining deep holes in most materials up to x10 diameter.
Parabolic flute design enables rapid chip evacuation
Allows greater drilling depths without the need for 'pecking'
130° special point geometry for excellent centring capability and reduced thrust requirements
Thicker web design gives increased structural strength resulting in a much lower risk of drill breakage
Manufactured to DIN340 standards
€ 31.61
€ 31.61 Each (ex VAT)
€ 37.62
€ 37.62 Each (inc. VAT)
1
€ 31.61
€ 31.61 Each (ex VAT)
€ 37.62
€ 37.62 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
DormerSeries
A940
Material
HSCo
Drill Bit Type
Twist Drill Bit
Diameter
1.6mm
Overall Length
76 mm
Country of Origin
Brazil
Product details
HSCo Straight Shank Parabolic Flute Long Series Drill (A940)
HSCo high performance Jobber length drill for machining deep holes in most materials up to x10 diameter.
Parabolic flute design enables rapid chip evacuation
Allows greater drilling depths without the need for 'pecking'
130° special point geometry for excellent centring capability and reduced thrust requirements
Thicker web design gives increased structural strength resulting in a much lower risk of drill breakage
Manufactured to DIN340 standards